+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.1A / 12V DC | |
Leads | for PCB | |
Manufacturer series | SDS | |
Mechanical durability | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Mounting | SMT | |
Min. insulation resistance | 10MΩ | |
Body dimensions | 5.7x5mm | |
Kind of package | reel | |
Quantity in set/package | 3000pcs. | |
Terminal pitch | 4.2mm | |
Contact plating | silver plated | |
Body colour | black | |
Contact material | silver | |
Operating temperature | -40...85°C |