+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NC | |
DC contacts rating @R | 0.1A / 12V DC | |
Leads | for PCB | |
Manufacturer series | SDS | |
Mechanical durability | 50000 cycles | |
Max. contact resistance: | 100mΩ | |
Switching method | ON-(OFF) | |
Mounting | SMT | |
Min. insulation resistance | 10MΩ | |
Body dimensions | 5.7x5mm | |
Kind of package | reel | |
Quantity in set/package | 3000pcs. | |
Terminal pitch | 4.2mm | |
Contact plating | silver plated | |
Body colour | white | |
Contact material | silver | |
Operating temperature | -40...85°C |