+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDS120PS24B-C

Power supply: switching; open; 120÷370VDC; 90÷264VAC; OUT: 1; 5A


Manufacturer: XP POWER

Manufacturer part number:
SDS120PS24B-C
TME Symbol:
SDS120PS24B-C

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Number of outputs
1
Output voltage
24V DC
Output current
5A
Operating temperature
0...70°C
Efficiency
80%
Body dimensions
127x76.6x39.2mm
Electrical connection
connector with snap lock
Manufacturer series
SDS
Power consumption without load
<0.5W
Switching frequency
100kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight450 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
SDS120PS24B-C
0 in TME stock
Net price for quantities from 1 pcs - 203.97 USDGross price for quantities from 1 pcs - 203.97 USD
Net price for quantities from 5 pcs - 197.18 USDGross price for quantities from 5 pcs - 197.18 USD
Net price for quantities from 30 pcs - 190.38 USDGross price for quantities from 30 pcs - 190.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.