+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Number of outputs | 3 | |
Output voltage | 5V DC | |
Output current | 15A | |
Output voltage 2 | 24V DC | |
Output current 2 | 3.5A | |
Output voltage 3 | 12V DC | |
Output current 3 | 0.8A | |
Operating temperature | 0...70°C | |
Efficiency | 80% | |
Body dimensions | 127x76.6x39.2mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | SDS | |
Power consumption without load | <0.5W | |
Switching frequency | 100kHz | |
Insulation voltage | 3kV |