+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDS150PS24B

Power supply: switching; open; 150W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
SDS150PS24B
TME Symbol:
SDS150PS24B

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.15kW
Number of outputs
1
Output voltage
24V DC
Output current
6.25A
Operating temperature
0...70°C
Efficiency
88%
Body dimensions
127x81.5x41.2mm
Electrical connection
connector with snap lock
Manufacturer series
SDS
Power consumption without load
<0.5W
Switching frequency
34kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight450 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
SDS150PS24B
0 in TME stock
Net price for quantities from 1 pcs - 211.44 USDGross price for quantities from 1 pcs - 211.44 USD
Net price for quantities from 5 pcs - 204.40 USDGross price for quantities from 5 pcs - 204.40 USD
Net price for quantities from 30 pcs - 198.64 USDGross price for quantities from 30 pcs - 198.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.