+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 63W | |
Number of outputs | 4 | |
Output voltage | 3.3V DC | |
Output current | 6A | |
Output voltage 2 | 12V DC | |
Output current 2 | 3A | |
Output voltage 3 | -12V DC | |
Output current 3 | 0.8A | |
Output voltage 4 | 5V DC | |
Output current 4 | 800mA | |
Operating temperature | 0...40°C | |
Mounting | mounting holes | |
Efficiency | 80% | |
Body dimensions | 127x76.2x30.5mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | SDS | |
Switching frequency | 60kHz | |
Insulation voltage | 3kV |