+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDS60UT07-C

Power supply: switching; open; 63W; 120÷370VDC; 90÷264VAC; OUT: 3


Manufacturer: XP POWER

Manufacturer part number:
SDS60UT07-C
TME Symbol:
SDS60UT07-C

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
63W
Number of outputs
3
Output voltage
5V DC
Output current
6A
Output voltage 2
15V DC
Output current 2
3A
Output voltage 3
-15V DC
Output current 3
0.8A
Operating temperature
0...40°C
Mounting
mounting holes
Efficiency
80%
Body dimensions
127x76.2x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
SDS
Switching frequency
60kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight240 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
SDS60UT07-C
0 in TME stock
Net price for quantities from 1 pcs - 128.32 USDGross price for quantities from 1 pcs - 128.32 USD
Net price for quantities from 5 pcs - 124.05 USDGross price for quantities from 5 pcs - 124.05 USD
Net price for quantities from 10 pcs - 119.77 USDGross price for quantities from 10 pcs - 119.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.