+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDSDXEP-064G-GN4IN

Memory card; SDXC; 64GB; Extreme Pro; UHS II U3 V60; R: 280MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXEP-064G-GN4IN
TME Symbol:
SDSDXEP-064G-GN4IN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDXC
Memory capacity
64GB
Version
Extreme Pro
Speed class
UHS II U3 V60
Read speed
280MB/s
Write speed
100MB/s
PC accessories features
Ultra HD 4K
Gross weight12 g
Certificates
EAN code619659202125
See other products in this category: Memory Cards SANDISK,
*
SDSDXEP-064G-GN4IN
0 in TME stock
Net price for quantities from 1 pcs - 179.00 USDGross price for quantities from 1 pcs - 179.00 USD
Net price for quantities from 3 pcs - 156.64 USDGross price for quantities from 3 pcs - 156.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product