+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDSDXGN-032G-GNCIN

Memory card: SDHC; 32GB; UHS I U3 V30; R: 100MB/s; W: 60MB/s


Manufacturer: SANDISK

Manufacturer part number:
SDSDXGN-032G-GNCIN
TME Symbol:
SDSDXGN-032G-GNCIN

Specification

Manufacturer
SANDISK
Type of memory card
SDHC
Memory capacity
32GB
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
60MB/s
PC accessories features
Ultra HD 4K
Manufacturer series
Extreme GO
Operating temperature
-25...85°C
Gross weight14.96 g
Certificates
EAN code619659227869
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSDXGN-032G-GNCIN
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 39.01 USDGross price for quantities from 1 pcs - 39.01 USD
Net price for quantities from 3 pcs - 34.68 USDGross price for quantities from 3 pcs - 34.68 USD
Net price for quantities from 5 pcs - 30.35 USDGross price for quantities from 5 pcs - 30.35 USD