+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDSDXVT-032G-GNCIN

Memory card; SDHC; 32GB; Extreme; UHS I U3 V30; R: 100MB/s

Manufacturer: SANDISK

Manufacturer part number:
SDSDXVT-032G-GNCIN
TME Symbol:
SDSDXVT-032G-GNCIN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
SDHC
Memory capacity
32GB
Version
Extreme
Speed class
UHS I U3 V30
Read speed
100MB/s
Write speed
60MB/s
PC accessories features
Ultra HD 4K
Gross weight14.89 g
Certificates
EAN code619659188924
See other products in this category: Memory Cards SANDISK,
*
SDSDXVT-032G-GNCIN
35 in TME stock
Net price for quantities from 1 pcs - 25.81 USDGross price for quantities from 1 pcs - 25.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 50 pcs