+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANDISK | |
Type of data storage device | memory card | |
Kind of card | SDXC | |
Memory capacity | 512GB | |
Version | Extreme | |
Speed class | UHS I U3 V30 | |
Read speed | 180MB/s | |
Write speed | 130MB/s | |
PC accessories features | Ultra HD 4K |