+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDSQXGN-512G-GN6MN

Memory card; microSDXC; 512GB; Android,Extreme,A2 Specification

NEW

Manufacturer: SANDISK

Manufacturer part number:
SDSQXGN-512G-GN6MN
TME Symbol:
SDSQXGN-512G-GN6MN

Specification

Manufacturer
SANDISK
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
512GB
Version
A2 Specification, Android, Extreme
Speed class
UHS I U3 V30
Read speed
240MB/s
Write speed
160MB/s
Operating temperature
-25...85°C
PC accessories features
Ultra HD 4K
Manufacturer series
Extreme GO
Gross weight10.86 g
Certificates
EAN code619659227968
See other products in this category: Memory Cards SANDISK,
See other products from this series.:
*
SDSQXGN-512G-GN6MN
1 in TME stock
Net price for quantities from 1 pcs - 250.98 USDGross price for quantities from 1 pcs - 250.98 USD
Net price for quantities from 3 pcs - 219.61 USDGross price for quantities from 3 pcs - 219.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product