+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDT01F03D05

Converter: DC/DC; 1W; Uin: 3÷3.6VDC; Uout: 5VDC; Uout2: -5VDC; SIP7


Manufacturer: XP POWER

Manufacturer part number:
SDT01F03D05
TME Symbol:
SDT01F03D05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
3...3.6V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
SIP7
Mounting
PCB, THT
Manufacturer series
SDT01F
Body dimensions
19.65x10.2x6mm
Efficiency
78%
Operating temperature
-40...105°C
Switching frequency
50kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight2.6 g
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SDT01F03D05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD