+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDT3045VCT

Diode: Schottky rectifying; THT; 45V; 15Ax2; TO220AB; Ufmax: 0.5V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDT3045VCT
TME Symbol:
SDT3045VCT

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.5V
Max. forward impulse current
250A
Leakage current
100mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes DIODES INCORPORATED,
*
SDT3045VCT
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.60 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.