+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDT40100CT

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO220AB; Ufmax: 0.79V


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SDT40100CT
TME Symbol:
SDT40100CT

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.79V
Max. forward impulse current
200A
Kind of package
tube
Gross weight1.98 g
Certificates
See other products in this category: THT Schottky diodes DIODES INCORPORATED,
*
SDT40100CT
103 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs