+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDU16GCMGRB

Memory card; microSDHC,MLC; 16GB; industrial; UHS I U1; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU16GCMGRB
TME Symbol:
SDU16GCMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSDHC, MLC
Memory capacity
16GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.245 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU16GCMGRB
48 in TME stock
Net price for quantities from 1 pcs - 81.17 USDGross price for quantities from 1 pcs - 81.17 USD
Net price for quantities from 10 pcs - 70.58 USDGross price for quantities from 10 pcs - 70.58 USD
Net price for quantities from 20 pcs - 63.53 USDGross price for quantities from 20 pcs - 63.53 USD
Net price for quantities from 40 pcs - 56.47 USDGross price for quantities from 40 pcs - 56.47 USD
Net price for quantities from 100 pcs - 49.41 USDGross price for quantities from 100 pcs - 49.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product