+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDU32GCMGRB

Memory card; microSDHC,MLC; 32GB; industrial; UHS I U1; 0÷70°C


Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU32GCMGRB
TME Symbol:
SDU32GCMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSDHC, MLC
Memory capacity
32GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.257 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU32GCMGRB
6 in TME stock
Net price for quantities from 1 pcs - 99.39 USDGross price for quantities from 1 pcs - 99.39 USD
Net price for quantities from 10 pcs - 86.43 USDGross price for quantities from 10 pcs - 86.43 USD
Net price for quantities from 20 pcs - 77.79 USDGross price for quantities from 20 pcs - 77.79 USD
Net price for quantities from 40 pcs - 69.14 USDGross price for quantities from 40 pcs - 69.14 USD
Net price for quantities from 100 pcs - 60.50 USDGross price for quantities from 100 pcs - 60.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product