+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDU512MGSGRB

Memory card; microSD,SLC; 512MB; industrial; Class 6; -25÷85°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU512MGSGRB
TME Symbol:
SDU512MGSGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSD, SLC
Memory capacity
512MB
Version
industrial
Speed class
Class 6
Operating temperature
-25...85°C
Gross weight0.234 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU512MGSGRB
0 in TME stock
Net price for quantities from 1 pcs - 84.05 USDGross price for quantities from 1 pcs - 84.05 USD
Net price for quantities from 10 pcs - 73.09 USDGross price for quantities from 10 pcs - 73.09 USD
Net price for quantities from 20 pcs - 65.78 USDGross price for quantities from 20 pcs - 65.78 USD
Net price for quantities from 40 pcs - 58.48 USDGross price for quantities from 40 pcs - 58.48 USD
Net price for quantities from 100 pcs - 51.17 USDGross price for quantities from 100 pcs - 51.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTray = 120 pcs