+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDU64GCMGRB

Memory card; microSDXC,MLC; 64GB; industrial; UHS I U1; 0÷70°C

Manufacturer: GOODRAM INDUSTRIAL

Manufacturer part number:
SDU64GCMGRB
TME Symbol:
SDU64GCMGRB

Specification

Manufacturer
GOODRAM INDUSTRIAL
Type of data storage device
memory card
Kind of card
microSDXC, MLC
Memory capacity
64GB
Version
industrial
Speed class
UHS I U1
Operating temperature
0...70°C
Gross weight0.25 g
Certificates
See other products in this category: Memory Cards GOODRAM INDUSTRIAL,
*
SDU64GCMGRB
1 in TME stock
Net price for quantities from 1 pcs - 159.53 USDGross price for quantities from 1 pcs - 159.53 USD
Net price for quantities from 10 pcs - 138.72 USDGross price for quantities from 10 pcs - 138.72 USD
Net price for quantities from 20 pcs - 124.85 USDGross price for quantities from 20 pcs - 124.85 USD
Net price for quantities from 40 pcs - 110.98 USDGross price for quantities from 40 pcs - 110.98 USD
Net price for quantities from 100 pcs - 97.10 USDGross price for quantities from 100 pcs - 97.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product