+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 15A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Case | TO247AD | |
Kind of package | tube | |
Max. forward voltage | 1.25V | |
Max. load current | 30A | |
Leakage current | 10µA | |
Reverse recovery time | 45ns |