+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDURF1030CTR

Diode: rectifying; THT; 300V; 5Ax2; TO220FPAB; tube; Ufmax: 1.3V


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SDURF1030CTR
TME Symbol:
SDURF1030CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
300V
Load current
5A x2
Semiconductor structure
common anode, double
Features of semiconductor devices
ultrafast switching
Case
TO220FPAB
Kind of package
tube
Max. forward voltage
1.3V
Max. load current
10A
Leakage current
30µA
Reverse recovery time
45ns
Gross weight1.704 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes SMC DIODE SOLUTIONS,
*
SDURF1030CTR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD
Net price for quantities from 50000 pcs - 0.24 USDGross price for quantities from 50000 pcs - 0.24 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs