+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 15A x2 | |
Semiconductor structure | common anode, double | |
Features of semiconductor devices | ultrafast switching | |
Case | TO220FPAB | |
Kind of package | tube | |
Max. forward voltage | 2.03V | |
Max. load current | 30A | |
Leakage current | 0.1mA | |
Reverse recovery time | 50ns |