+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDYO-0100-10

Braids; SDYO; Shape: round; Core dia: 4.5mm; 25m; copper strand


Manufacturer: CONNECT

Manufacturer part number:
SDYO-0100-10
TME Symbol:
SDYO-0100-10

Specification

Manufacturer
CONNECT
Type of wire
braids
Manufacturer series
SDYO
Braid structure
copper wires
Core section
10mm2
Wire cross-section shape
round
Core diameter
4.5mm
Package contents
25m
Trade name
copper strand
Cable features
  • elastic
  • super flexible, stranded
Gross weight2.697 kg
Certificates
See other products in this category: Copper Braids and Wires CONNECT,
See other products from this series.:
*
SDYO-0100-10
5 in TME stock
Net price for quantities from 1 rol - 216.15 USDGross price for quantities from 1 rol - 216.15 USD
Net price for quantities from 2 rol - 189.13 USDGross price for quantities from 2 rol - 189.13 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.