+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE-TA6ASF-WL

Ground-check termination; 12W


Manufacturer: LITTELFUSE

Manufacturer part number:
SE-TA6ASF-WL
TME Symbol:
SE-TA6ASF-WL

Specification

Manufacturer
LITTELFUSE
Type of installation accessories
ground-check termination
Dimensions
58.42x20.32x12.7mm
Power
12W
Gross weight45.1 g
Certificates
See other products in this category: Installation accessories LITTELFUSE,
*
SE-TA6ASF-WL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order