+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE07PB-M3/84A

Diode: rectifying; SMD; 100V; 1A; DO220AA,SMP; Ufmax: 0.95V; Ir: 50uA

Manufacturer: VISHAY

Manufacturer part number:
SE07PB-M3/84A
TME Symbol:
SE07PB-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
1A
Semiconductor structure
single diode
Capacitance
5pF
Case
DO220AA, SMP
Max. forward voltage
0.95V
Max. forward impulse current
20A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
SE07PB-M3/84A
0 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.