+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE10FJ-M3/H

Diode: rectifying; SMD; 600V; 1A; 780ns; DO219AB,SMF; Ufmax: 0.95V


Manufacturer: VISHAY

Manufacturer part number:
SE10FJ-M3/H
TME Symbol:
SE10FJ-M3/H

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1A
Reverse recovery time
780ns
Semiconductor structure
single diode
Capacitance
7.5pF
Case
DO219AB, SMF
Max. forward voltage
0.95V
Max. forward impulse current
25A
Leakage current
50µA
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
SE10FJ-M3/H
2485 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs