+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE12DJ-M3/I

Diode: rectifying; SMD; 600V; 12A; 3us; SMPD,TO263AC; Ufmax: 1.15V

NEW

Manufacturer: VISHAY

Manufacturer part number:
SE12DJ-M3/I
TME Symbol:
SE12DJ-M3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
12A
Reverse recovery time
3µs
Semiconductor structure
single diode
Case
SMPD, TO263AC
Max. forward voltage
1.15V
Max. forward impulse current
125A
Gross weight1.8 g
See other products in this category: SMD universal diodes VISHAY,
*
SE12DJ-M3/I
0 in TME stock
Net price for quantities from 4000 pcs - 0.48 USDGross price for quantities from 4000 pcs - 0.48 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 4 000.
Multiplicity: 2 000.