+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE15PG-M3/84A

Diode: rectifying; SMD; 400V; 1.5A; 900ns; DO220AA,SMP; Ufmax: 1.1V

Manufacturer: VISHAY

Manufacturer part number:
SE15PG-M3/84A
TME Symbol:
SE15PG-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
1.5A
Reverse recovery time
900ns
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
1.1V
Max. forward impulse current
30A
Gross weight0.069 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
SE15PG-M3/84A
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)