+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE15PJ-M3/84A

Diode: rectifying; SMD; 600V; 1.5A; 900ns; DO220AA,SMP; Ifsm: 600A


Manufacturer: VISHAY

Manufacturer part number:
SE15PJ-M3/84A
TME Symbol:
SE15PJ-M3/84A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
1.5A
Reverse recovery time
900ns
Semiconductor structure
single diode
Case
DO220AA, SMP
Max. forward voltage
0.868V
Max. forward impulse current
0.6kA
Kind of package
7 inch reel
Manufacturer standard package
3000pcs.
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
SE15PJ-M3/84A
2205 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs