+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

342-20070

Heat shrink sleeve; 38mm; black; Diam.after shrinking: 19mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20070
TME Symbol:
SE2838.0/19.0-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
38mm
Colour
black
Diameter after shrinking
19mm
Gross weight246 g
Certificates
EAN code4031026432625
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20070
0 in TME stock
Net price for quantities from 30 m - 139.30 USDGross price for quantities from 30 m - 139.30 USD
Net price for quantities from 150 m - 128.48 USDGross price for quantities from 150 m - 128.48 USD
Net price for quantities from 450 m - 112.22 USDGross price for quantities from 450 m - 112.22 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.