+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

342-20010

Heat shrink sleeve; 2: 1; 4.8mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20010
TME Symbol:
SE284.8/2.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
black
Diameter after shrinking
2.4mm
Gross weight10 g
Certificates
EAN code4031026432632
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20010
0 in TME stock
Net price for quantities from 60 m - 18.02 USDGross price for quantities from 60 m - 18.02 USD
Net price for quantities from 300 m - 16.33 USDGross price for quantities from 300 m - 16.33 USD
Net price for quantities from 900 m - 14.35 USDGross price for quantities from 900 m - 14.35 USD
Amount (Multiplicity: 60)