+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

342-20020

Heat shrink sleeve; 2: 1; 6.4mm; black

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-20020
TME Symbol:
SE286.4/3.2-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
6.4mm
Colour
black
Diameter after shrinking
3.2mm
Gross weight23 g
Certificates
EAN code4031026432656
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-20020
0 in TME stock
Net price for quantities from 60 m - 18.91 USDGross price for quantities from 60 m - 18.91 USD
Net price for quantities from 300 m - 17.44 USDGross price for quantities from 300 m - 17.44 USD
Net price for quantities from 900 m - 15.13 USDGross price for quantities from 900 m - 15.13 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.