+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 200V | |
Load current | 1.4A | |
Reverse recovery time | 1.5µs | |
Semiconductor structure | single diode | |
Case | DO221AC, slimSMA | |
Max. forward voltage | 1.1V | |
Max. load current | 3A | |
Max. forward impulse current | 40A | |
Leakage current | 10µA |