+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 0.4kV | |
Load current | 5A | |
Reverse recovery time | 2µs | |
Semiconductor structure | single diode | |
Case | SMA flat | |
Max. forward voltage | 1.16V | |
Max. forward impulse current | 42A | |
Leakage current | 10µA | |
Application | automotive industry |