+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE50PAJHM3/I

Diode: rectifying; SMD; 600V; 5A; 2us; SMA flat; Ufmax: 1.16V


Manufacturer: VISHAY

Manufacturer part number:
SE50PAJHM3/I
TME Symbol:
SE50PAJHM3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
5A
Reverse recovery time
2µs
Semiconductor structure
single diode
Case
SMA flat
Max. forward voltage
1.16V
Max. forward impulse current
42A
Leakage current
10µA
Application
automotive industry
Gross weight0.064 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
SE50PAJHM3/I
0 in TME stock
Net price for quantities from 14000 pcs - 0.21 USDGross price for quantities from 14000 pcs - 0.21 USD
No. of pieces (Multiplicity: 14 000)
Minimum order quantity: 14 000.
Multiplicity: 14 000.