+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 3...20V DC | |
Case | SO8 | |
Operating temperature | -55...125°C | |
Slew rate | 9V/μs | |
Integrated circuit features | low noise | |
Input offset voltage | 4mV | |
Kind of package | reel, tape | |
Input bias current | 0.8µA | |
Input offset current | 150nA |