+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SE60PWJCHM3/I

Diode: rectifying; SMD; 600V; 3Ax2; 1.2us; SlimDPAK,TO252AE

NEW

Manufacturer: VISHAY

Manufacturer part number:
SE60PWJCHM3/I
TME Symbol:
SE60PWJCHM3/I

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
3A x2
Reverse recovery time
1.2µs
Semiconductor structure
common cathode, double
Case
SlimDPAK, TO252AE
Max. forward voltage
1.1V
Gross weight0.32 g
See other products in this category: SMD universal diodes VISHAY,
*
SE60PWJCHM3/I
0 in TME stock
Net price for quantities from 13500 pcs - 0.34 USDGross price for quantities from 13500 pcs - 0.34 USD
No. of pieces (Multiplicity: 4 500)
Minimum order quantity: 13 500.
Multiplicity: 4 500.