+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STÄUBLI | |
Type of lab connector | 2mm banana | |
Connector | socket | |
Current rating | 10A | |
Overall length | 29mm | |
Colour | black | |
Mounting | on panel, soldered | |
Contact plating | gold-plated | |
Connector variant | insulated | |
Conform to the norm | CAT III 600V EN 61010 |