+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEC350-750MFLYCS3

Relay: electromagnetic power; Ucoil: 12VDC; SPST-NO; 350A; SEC350


Manufacturer: SANYOU

Manufacturer part number:
SEC350-750MFLYCS3
TME Symbol:
SEC350-750MFLYCS3

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
350A
Switched voltage
max. 750V DC
Coil voltage min.
9V DC
Coil voltage max.
36V DC
Manufacturer series
SEC350
Mounting
on panel
Body dimensions
77.8x66.5x73.3mm
Coil resistance
3.4Ω
DC contacts rating @R
350A / 750V DC
Coil power consumption
4W
Contact resistance
500mΩ
Operating temperature
-40...85°C
Gross weight429.9 g
Certificates
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SEC350-750MFLYCS3
4 in TME stock
Net price for quantities from 1 pcs - 67.81 USDGross price for quantities from 1 pcs - 67.81 USD
Net price for quantities from 5 pcs - 65.30 USDGross price for quantities from 5 pcs - 65.30 USD
Net price for quantities from 30 pcs - 62.80 USDGross price for quantities from 30 pcs - 62.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.