+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMPERATURE SENSOR

Module,wire jumpers; Grove; 3.3÷5VDC; Ch: 1; screw; temperature


Manufacturer: SEEED STUDIO

Manufacturer part number:
TEMPERATURE SENSOR
TME Symbol:
SEEED-101020015

Specification

Manufacturer
SEEED STUDIO
Interface
Grove Interface (4-wire)
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
temperature
Dimensions
24x20x9.8mm
Temperature measurement accuracy
±1.5°C
Temperature measuring range
-40...125°C
Integrated circuit
NCP18WF104F03RC
Resistance
100kΩ
Information
product is not a working device, but only component
Type of thermistor
NTC
Kit contents
  • module
  • wire jumpers
Supply voltage
  • 3.3...5V DC
Gross weight8.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
TEMPERATURE SENSOR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD