+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TOUCH SENSOR

Sensor: touch; module,wire jumpers; Grove; 2÷5.5VDC; Ch: 1; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
TOUCH SENSOR
TME Symbol:
SEEED-101020037

Specification

Manufacturer
SEEED STUDIO
Type of sensor
touch
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
inductive
Dimensions
20x20mm
Integrated circuit
TTP223-BA6
Operating current
7µA
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • digital
  • Grove Interface (4-wire)
Supply voltage
  • 2...5.5V DC
Gross weight7.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
TOUCH SENSOR
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD