+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UV SENSOR

Sensor: UV; module,wire jumpers; Grove; 3.3÷5VDC; Ch: 1; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
UV SENSOR
TME Symbol:
SEEED-101020043

Specification

Manufacturer
SEEED STUDIO
Type of sensor
UV
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Dimensions
20x20x15mm
Integrated circuit
GUVA-S12D
Operating current
310µA
Wavelength
200...400nm
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • analog
  • Grove Interface (4-wire)
Supply voltage
  • 3.3...5V DC
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
UV SENSOR
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.50 USDGross price for quantities from 1 pcs - 15.50 USD