+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-CHANNEL SOLID STATE RELAY

Relay; Grove; 5VDC; Ch: 4; max.250VAC; 2A


Manufacturer: SEEED STUDIO

Manufacturer part number:
4-CHANNEL SOLID STATE RELAY
TME Symbol:
SEEED-103020135

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
relay
Interface
Grove Interface (4-wire)
Connection
screw
Application - series/manufacturer
Grove
Number of channels
4
Switched voltage
max. 250V AC
Contact current max.
2A
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight150.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
4-CHANNEL SOLID STATE RELAY
0 in TME stock
Net price for quantities from 1 pcs - 67.34 USDGross price for quantities from 1 pcs - 67.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.