+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEEED STUDIO
Manufacturer | SEEED STUDIO | |
Type of sensor | position | |
Kit contents | module | |
Manufacturer series | Grove | |
Number of channels | 1 | |
Mounting | screw | |
Kind of sensor | accelerometer, rotary position sensor | |
Integrated circuit | LSM6DS3 | |
Operating current | 1.25mA | |
Accelerometer measuring range | ±2g, ±4g, ±8g, ±16g | |
Gyroscope measuring range | ±125°/s, ±245°/s, ±500°/s, ±1000°/s, ±2000°/s | |
Information | product is not a working device, but only component |