+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BLE

Receiver; module; Grove; Bluetooth; 2.4GHz; 3.3÷5VDC; screw

Manufacturer: SEEED STUDIO

Manufacturer part number:
BLE
TME Symbol:
SEEED-113020007

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
receiver
Kit contents
module
Application - series/manufacturer
Grove
Kind of module
Bluetooth
Frequency
2.4GHz
Mounting
screw
Additional functions
GFSK (Gaussian Frequency Shift Keying)
Dimensions
130x90x11.5mm
Integrated circuit
CC2540, HM-11
Bluetooth version
BLE
Information
product is not a working device, but only component
Interface
  • Grove Interface (4-wire)
  • UART
Supply voltage
  • 3.3...5V DC
Gross weight10.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
BLE
1 in TME stock
Net price for quantities from 1 pcs - 23.47 USDGross price for quantities from 1 pcs - 23.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts