+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SERIAL BLUETOOTH V3.0

Receiver; module,wire jumpers; Grove; 2.4GHz; 5VDC; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
SERIAL BLUETOOTH V3.0
TME Symbol:
SEEED-113020008

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
receiver
Application - series/manufacturer
Grove
Frequency
2.4GHz
Mounting
screw
Additional functions
auto-reconnect
Dimensions
140x85x11.6mm
Integrated circuit
CSR Bluecore 04-External, HM-01
Bluetooth version
2.0 EDR
Information
product is not a working device, but only component
Kit contents
  • module
  • wire jumpers
Interface
  • Grove Interface (4-wire)
  • UART
Supply voltage
  • 5V DC
Gross weight9.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
SERIAL BLUETOOTH V3.0
2 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts