+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEFRAM95

Tester: LAN wiring; 132x55x39mm


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM95
TME Symbol:
SEFRAM95

Specification

Manufacturer
SEFRAM
Type of tester
LAN wiring
Dimensions
132x55x39mm
Test
wiring BNC, wiring RJ11, wiring RJ45
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • buzzer sound and LED indication for wire status
  • tested network: 10 baseT, 100 baseT, token ring, BNC
  • test modes automatic and manual
  • tests continuity of cable pairs and conductors
Standard equipment
  • case
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight588.1 g
EAN code3701416000987

WATCH VIDEO

See other products in this category: LAN and Telephone Networks Testers SEFRAM,
*
SEFRAM95
0 in TME stock
Net price for quantities from 1 pcs - 127.78 USDGross price for quantities from 1 pcs - 127.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.