+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEFRAM | |
Type of meter | data logger | |
Measurement | dew point, humidity, temperature (external probe required) | |
Kind of display used | LCD | |
Temperature measurement accuracy | ±(0.1% + 0.7°C) | |
Temperature measuring range (with R-type thermocouple) | 0...1767°C | |
Temperature measuring range (with S-type thermocouple) | 0...1767°C | |
Temperature measuring range (with E-type thermocouple) | -200...750°C | |
Humidity measuring range | 0...100% RH | |
Temperature measuring range (with K-type thermocouple) | -200...1372°C | |
Temperature measuring range (with J-type thermocouple) | -200...1000°C | |
Temperature measuring range (with T-type thermocouple) | -200...400°C | |
Body dimensions | 187x75x29mm | |
Interface | USB | |
Temperature measurement resolution | 0.1°C | |
Measuring unit | °C | |
Humidity measuring resolution | 0.1% RH | |
Sampling | 2x/s | |
Measurement memory | 100 | |
Software | included |