+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEFRAM9822B

Data logger; Display: LCD; ±(0.1%+0.7°C); Humid.range: 0÷100%RH

Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9822B
TME Symbol:
SEFRAM9822B

Specification

Manufacturer
SEFRAM
Type of meter
data logger
Measurement
dew point, humidity, temperature (external probe required)
Kind of display used
LCD
Temperature measurement accuracy
±(0.1% + 0.7°C)
Temperature measuring range (with R-type thermocouple)
0...1767°C
Temperature measuring range (with S-type thermocouple)
0...1767°C
Temperature measuring range (with E-type thermocouple)
-200...750°C
Humidity measuring range
0...100% RH
Temperature measuring range (with K-type thermocouple)
-200...1372°C
Temperature measuring range (with J-type thermocouple)
-200...1000°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Body dimensions
187x75x29mm
Temperature measurement resolution
0.1°C
Measuring unit
°C
Humidity measuring resolution
0.1% RH
Sampling
2x/s
Measurement memory
100
Software
available on AppStore, available on Google Play
Standard equipment
  • bluetooth adapter
  • case
  • K-type thermocouple x2
  • USB micro cable
Interface
  • Bluetooth
  • USB
Power supply
  • battery LR03 AAA 1,5V x4
Measuring instrument features
  • alarms breach of limit values
  • automatic power-off
  • HOLD function
  • measures wet- bulb
  • MIN/MAX/AVG function
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight1000 g
EAN code3701416000406

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers SEFRAM,
*
SEFRAM9822B
0 in TME stock
Net price for quantities from 1 pcs - 338.98 USDGross price for quantities from 1 pcs - 338.98 USD
No. of pieces (Multiplicity: 1)