+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SEFRAM9832B

Infrared camera; LCD 3,5"; 256x192; 9Hz; -20÷550°C; Interface: USB


Manufacturer: SEFRAM

Manufacturer part number:
SEFRAM9832B
TME Symbol:
SEFRAM9832B

Specification

Manufacturer
SEFRAM
Type of meter
infrared camera
Kind of display used
LCD 3,5"
Camera resolution
256x192
Refresh rate
9Hz
Temperature measuring range
-20...550°C
Temperature measurement accuracy
±2%, ±2°C
Field of observation
56° horizontal x 42° vertical
Focusing
focus free
Body dimensions
228x81x77.5mm
Interface
USB
Memory capacity
32GB
Power supply
  • rechargeable battery Li-Ion 3,6V 5500mAh x1
Measuring instrument features
  • adjustable emissivity
  • AI-enhanced image processing increases resolution to 512×384
  • temperature markers (min, max)
  • wide palette of colours
Standard equipment
  • hand strap
  • memory card
  • power supply
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,6V 5500mAh x1
Gross weight913.4 g
See other products in this category: Infrared Cameras - Others SEFRAM,
*
SEFRAM9832B
0 in TME stock
Net price for quantities from 1 pcs - 636.96 USDGross price for quantities from 1 pcs - 636.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible